
28102 | |
|---|---|
DigiKey Part Number | 431-28102-ND |
Manufacturer | |
Manufacturer Product Number | 28102 |
Description | 1/4" SOFTFINISH MAGNETIC BIT HOL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Handle, Bit Holding 1/4" Drive |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle, Bit Holding | |
Tip Type | - | |
Tip Size | - | |
Drive Size | 1/4" | |
Length - Overall | - | |
Features | Ergonomic, Magnetic, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 259,12000 Kč | 259,12 Kč |
| Unit Price without VAT: | 259,12000 Kč |
|---|---|
| Unit Price with VAT: | 313,53520 Kč |











