
05138258001 | |
|---|---|
DigiKey Part Number | 5627-05138258001-ND |
Manufacturer | |
Manufacturer Product Number | 05138258001 |
Description | 367 TORX BO SCREWDRIVER FOR TAMP |
Customer Reference | |
Detailed Description | T8 Torx® Screwdriver 5.55" (141.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Torx® | |
Size | T8 | |
Length - Blade | 2.36" (60.0mm) | |
Length - Overall | 5.55" (141.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,27000 Kč | 279,27 Kč |
| Unit Price without VAT: | 279,27000 Kč |
|---|---|
| Unit Price with VAT: | 337,91670 Kč |


