T20s, T25s Torx® TR (Security) Blade, Double Ended Drive 5.91" (150.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T20s, T25s Torx® TR (Security) Blade, Double Ended Drive 5.91" (150.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28135

DigiKey Part Number
431-2365-ND
Manufacturer
Manufacturer Product Number
28135
Description
BLADE TORX TR T20S/T25S 5.91"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T20s, T25s Torx® TR (Security) Blade, Double Ended Drive 5.91" (150.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Box
Part Status
Active
Tool Type
Blade, Double Ended
Tip Type
Torx® TR (Security)
Tip Size
T20s, T25s
Drive Size
-
Length - Overall
5.91" (150.0mm)
Features
Chrome Finish
Weight
0.1 lb (45.36 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1227,20000 Kč227,20 Kč
Manufacturers Standard Package
Unit Price without VAT:227,20000 Kč
Unit Price with VAT:274,91200 Kč