#2 Phillips Bit, Power 1/4" Drive 5.91" (150.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#2 Phillips Bit, Power 1/4" Drive 5.91" (150.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

74126

DigiKey Part Number
431-1388-ND
Manufacturer
Manufacturer Product Number
74126
Description
BIT PHILLIPS SZ2 5.91"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#2 Phillips Bit, Power 1/4" Drive 5.91" (150.0mm)
Datasheet
 Datasheet
EDA/CAD Models
74126 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Size
#2
Manufacturer
Wiha
Drive Size
1/4"
Packaging
Bulk
Length - Overall
5.91" (150.0mm)
Part Status
Active
Features
Impact Resistant
Tool Type
Bit, Power
Weight
0.07 lb (31.75 g)
Tip Type
Phillips
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 149
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1105,20000 Kč105,20 Kč
Unit Price without VAT:105,20000 Kč
Unit Price with VAT:127,29200 Kč