



74116 | |
|---|---|
DigiKey Part Number | 431-1513-ND |
Manufacturer | |
Manufacturer Product Number | 74116 |
Description | BIT PHILLIPS SZ1 5.91" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #1 Phillips Bit, Power 1/4" Drive 5.91" (150.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74116 Models |
Category | Tip Size #1 |
Manufacturer Wiha | Drive Size 1/4" |
Packaging Bulk | Length - Overall 5.91" (150.0mm) |
Part Status Active | Features Impact Resistant |
Tool Type Bit, Power | Weight 0.05 lb (22.68 g) |
Tip Type Phillips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,68000 Kč | 102,68 Kč |
| Unit Price without VAT: | 102,68000 Kč |
|---|---|
| Unit Price with VAT: | 124,24280 Kč |





