



Category | Tip Size 2.5mm |
Manufacturer Wiha | Drive Size 1/4" |
Packaging Bulk | Length - Overall 1.97" (50.0mm) |
Part Status Active | Features Impact Resistant |
Tool Type Bit, Power | Weight 0.25 lb (113.4 g) |
Tip Type Hex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |










