

71990 | |
|---|---|
DigiKey Part Number | 431-1013-ND |
Manufacturer | |
Manufacturer Product Number | 71990 |
Description | BIT SET ASSORTED W/CASE 39PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex TR (Security), Phillips, Pozidriv®, Slotted, Spanner (Security), Square, Torq-Set®, Torx® TR (Security), Tri-Wing® Bit Set 39 Pieces |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Hex TR (Security), Phillips, Pozidriv®, Slotted, Spanner (Security), Square, Torq-Set®, Torx® TR (Security), Tri-Wing® | |
Includes | Adapter, Bit Holder, Handle, Plastic Case | |
Features | Magnetic | |
Weight | 1 lb (453.59 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 708,89000 Kč | 1 708,89 Kč |
| Unit Price without VAT: | 1 708,89000 Kč |
|---|---|
| Unit Price with VAT: | 2 067,75690 Kč |











