71994
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
71994

71994

DigiKey Part Number
431-2045-ND
Manufacturer
Manufacturer Product Number
71994
Description
BIT SET ASSORTED W/CASE 38PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex, Phillips, Pozidriv®, Slotted, Square, Torx® Bit Set 26 Pieces
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bulk
Part Status
Active
Type
Bit Set
Tip Type
Hex, Phillips, Pozidriv®, Slotted, Square, Torx®
Includes
Bit Holder, Handle, Plastic Case
Features
Magnetic
Weight
1.1 lbs (499 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1872,78000 Kč872,78 Kč
10860,80000 Kč8 608,00 Kč
25811,88680 Kč20 297,17 Kč
Unit Price without VAT:872,78000 Kč
Unit Price with VAT:1 056,06380 Kč