Handle, Bit Holding 1/4" Drive 5.83" (148.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handle, Bit Holding 1/4" Drive 5.83" (148.0mm)
Wiha SoftFinish Screwdrivers Tutorial
Wiha Tools USA

38701

DigiKey Part Number
431-1386-ND
Manufacturer
Manufacturer Product Number
38701
Description
HANDLE BIT HOLDING 1/4" 5.83"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Handle, Bit Holding 1/4" Drive 5.83" (148.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Handle, Bit Holding
Manufacturer
Wiha
Drive Size
1/4"
Series
Length - Overall
5.83" (148.0mm)
Packaging
Bulk
Features
ESD Safe, Quick Release, Soft Grip
Part Status
Active
Weight
0.18 lb (81.65 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 210
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1716,45000 Kč716,45 Kč
Unit Price without VAT:716,45000 Kč
Unit Price with VAT:866,90450 Kč