Bit Holder 1/4" Drive 2.36" (60.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bit Holder 1/4" Drive 2.36" (60.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

71480

DigiKey Part Number
431-2032-ND
Manufacturer
Manufacturer Product Number
71480
Description
BIT HOLDER 2.36"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Bit Holder 1/4" Drive 2.36" (60.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Bit Holder
Manufacturer
Wiha
Drive Size
1/4"
Series
Length - Overall
2.36" (60.0mm)
Packaging
Bulk
Features
Quick Release
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1566,53000 Kč566,53 Kč
Unit Price without VAT:566,53000 Kč
Unit Price with VAT:685,50130 Kč