Handle, Torque Drive 4.41" (112.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handle, Torque Drive 4.41" (112.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28503

DigiKey Part Number
431-1297-ND
Manufacturer
Manufacturer Product Number
28503
Description
HANDLE TORQUE 4.41"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Handle, Torque Drive 4.41" (112.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Handle, Torque
Manufacturer
Wiha
Length - Overall
4.41" (112.0mm)
Series
Features
5 in-lbs (0.6Nm) Torque, Soft Grip
Packaging
Bulk
Weight
0.16 lb (72.57 g)
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 234
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 952,39000 Kč1 952,39 Kč
Manufacturers Standard Package
Unit Price without VAT:1 952,39000 Kč
Unit Price with VAT:2 362,39190 Kč