T15 Torx® Blade 5/32" Drive 6.89" (175.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T15 Torx® Blade 5/32" Drive 6.89" (175.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28567

DigiKey Part Number
431-1455-ND
Manufacturer
Manufacturer Product Number
28567
Description
BLADE TORX T15 6.89"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
T15 Torx® Blade 5/32" Drive 6.89" (175.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Torx®
Manufacturer
Wiha
Tip Size
T15
Series
Drive Size
5/32"
Packaging
Bulk
Length - Overall
6.89" (175.0mm)
Part Status
Active
Features
48.7 in-lbs (5.5Nm) Torque, Chrome Finish
Tool Type
Blade
Weight
0.07 lb (31.75 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1167,56000 Kč167,56 Kč
Manufacturers Standard Package
Unit Price without VAT:167,56000 Kč
Unit Price with VAT:202,74760 Kč