Handle, Torque Drive 5.20" (132.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handle, Torque Drive 5.20" (132.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28525

DigiKey Part Number
431-2525-ND
Manufacturer
Manufacturer Product Number
28525
Description
HANDLE TORQUE 5.2"
Customer Reference
Detailed Description
Handle, Torque Drive 5.20" (132.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Handle, Torque
Manufacturer
Wiha
Length - Overall
5.20" (132.0mm)
Series
Features
70 in-lbs (7.9Nm) Torque, Soft Grip
Packaging
Bulk
Weight
0.52 lb (235.87 g)
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
28933Wiha4431-1833-ND4 834,79000 KčMFR Recommended
28501Wiha192431-1121-ND2 729,32000 KčSimilar
In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 992,50000 Kč1 992,50 Kč
Manufacturers Standard Package
Unit Price without VAT:1 992,50000 Kč
Unit Price with VAT:2 410,92500 Kč