



Category | Tip Type Phillips |
Manufacturer Wiha | Tip Size #0 |
Series | Drive Size 5/32" |
Packaging Bulk | Length - Overall 6.89" (175.0mm) |
Part Status Active | Features 3.5 in-lbs (0.4Nm) Torque, Chrome Finish |
Tool Type Blade | Weight 0.07 lb (31.75 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,56000 Kč | 188,56 Kč |
| Unit Price without VAT: | 188,56000 Kč |
|---|---|
| Unit Price with VAT: | 228,15760 Kč |


















