



28891 | |
|---|---|
DigiKey Part Number | 431-1266-ND |
Manufacturer | |
Manufacturer Product Number | 28891 |
Description | BIT SET ASSORTED W/CASE 52PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex, Phillips, Pozidriv®, Slotted, Square, Torq-Set®, Torx®, Tri-Wing® Bit Set 52 Pieces |
Datasheet | Datasheet |
Category | Type Bit Set |
Manufacturer Wiha | Tip Type Hex, Phillips, Pozidriv®, Slotted, Square, Torq-Set®, Torx®, Tri-Wing® |
Series | Includes Bit Holder, C of C, Metal Case, Handle |
Packaging Box | Features 3.8 ~ 13.1 in-lbs (0.4 ~ 1.5Nm) Torque, Auto Shut Off, Digital Display, Ergonomic |
Part Status Active | Weight 2 lbs (907.2 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 068,35000 Kč | 7 068,35 Kč |
| Unit Price without VAT: | 7 068,35000 Kč |
|---|---|
| Unit Price with VAT: | 8 552,70350 Kč |






