Handle, Torque Drive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28883

DigiKey Part Number
431-28883-ND
Manufacturer
Manufacturer Product Number
28883
Description
ITORQUE 60-210 INOZ 1/4 ADAPTR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Handle, Torque Drive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Part Status
Active
Manufacturer
Wiha
Tool Type
Handle, Torque
Series
Features
3.7 ~ 13.1 in-lbs (0.4 ~ 1.5Nm) Torque, Audible Click, Auto Shut off, Digital, Includes Bit Holder
Packaging
Tube
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
14 915,21000 Kč4 915,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4 915,21000 Kč
Unit Price with VAT:5 947,40410 Kč