Hex Handle, Torque Drive 6.00" (152.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28401

DigiKey Part Number
431-28401-ND
Manufacturer
Manufacturer Product Number
28401
Description
INSULATED SOFTFINISH STUBBY SLIM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Handle, Torque Drive 6.00" (152.4mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Bag
Part Status
Active
Tool Type
Handle, Torque
Tip Type
Hex
Tip Size
-
Drive Size
-
Length - Overall
6.00" (152.4mm)
Features
Insulated to 1000V
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1508,36000 Kč508,36 Kč
Unit Price without VAT:508,36000 Kč
Unit Price with VAT:615,11560 Kč