
28400 | |
|---|---|
DigiKey Part Number | 431-28400-ND |
Manufacturer | |
Manufacturer Product Number | 28400 |
Description | INSULATED SOFTFINISH SLIMLINE BL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Handle, Blade Holding Drive 6.30" (160.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Handle, Blade Holding | |
Tip Type | - | |
Tip Size | - | |
Drive Size | - | |
Length - Overall | 6.30" (160.0mm) | |
Features | Ergonomic, Handle, Insulated to 1000V, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 577,65000 Kč | 577,65 Kč |
| Unit Price without VAT: | 577,65000 Kč |
|---|---|
| Unit Price with VAT: | 698,95650 Kč |



