
28425 | |
|---|---|
DigiKey Part Number | 431-28425-ND |
Manufacturer | |
Manufacturer Product Number | 28425 |
Description | INSULATED SLIMLINE BLADE SLOTTED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 3mm Slotted Blade Drive 3.00" (76.2mm) |
Category | Tool Type Blade |
Manufacturer Wiha | Tip Type Slotted |
Series | Tip Size 3mm |
Packaging Bag | Length - Overall 3.00" (76.2mm) |
Part Status Active | Features Black Tip, Insulated to 1000V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,32000 Kč | 141,32 Kč |
| Unit Price without VAT: | 141,32000 Kč |
|---|---|
| Unit Price with VAT: | 170,99720 Kč |








