6mm Hex Blade Drive 2.95" (75.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6mm Hex Blade Drive 2.95" (75.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28338

DigiKey Part Number
28338-ND
Manufacturer
Manufacturer Product Number
28338
Description
INSULATED SLIMLINE HEX 6.0MM
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
6mm Hex Blade Drive 2.95" (75.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Tip Size
6mm
Series
Length - Overall
2.95" (75.0mm)
Packaging
Bulk
Features
Anti-Cam Out, Black Tip, Insulated to 1000V, Narrow Tip
Part Status
Active
Weight
0.02 lb (9.07 g)
Tool Type
Blade
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1141,32000 Kč141,32 Kč
Manufacturers Standard Package
Unit Price without VAT:141,32000 Kč
Unit Price with VAT:170,99720 Kč