
28403 | |
|---|---|
DigiKey Part Number | 431-28403-ND |
Manufacturer | |
Manufacturer Product Number | 28403 |
Description | VDE PICOFINISH SLIMBIT HOLDER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Blade Holder 6mm Drive 4.06" (103.0mm) |
Category | Tool Type Blade Holder |
Manufacturer Wiha | Drive Size 6mm |
Series | Length - Overall 4.06" (103.0mm) |
Packaging Bag | Features Insulated to 1000V |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,49000 Kč | 296,49 Kč |
| Unit Price without VAT: | 296,49000 Kč |
|---|---|
| Unit Price with VAT: | 358,75290 Kč |









