#1 Phillips Blade Drive 2.95" (75.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#1 Phillips Blade Drive 2.95" (75.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28317

DigiKey Part Number
28317W-ND
Manufacturer
Manufacturer Product Number
28317
Description
INSULATED SLIMLINE PHILLIPS BLAD
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#1 Phillips Blade Drive 2.95" (75.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Phillips
Manufacturer
Wiha
Tip Size
#1
Series
Length - Overall
2.95" (75.0mm)
Packaging
Bulk
Features
Black Tip, Insulated to 1000V, Narrow Tip
Part Status
Active
Weight
0.02 lb (9.07 g)
Tool Type
Blade
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1140,98000 Kč140,98 Kč
Manufacturers Standard Package
Unit Price without VAT:140,98000 Kč
Unit Price with VAT:170,58580 Kč