Hex Handle, Torque Drive 7.75" (196.9mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28421

DigiKey Part Number
431-28421-ND
Manufacturer
Manufacturer Product Number
28421
Description
INSULATED SOFTFINISH SLIMLINE BL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Handle, Torque Drive 7.75" (196.9mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
Packaging
Bag
Part Status
Active
Tool Type
Handle, Torque
Tip Type
Hex
Tip Size
-
Drive Size
-
Length - Overall
7.75" (196.9mm)
Features
Insulated to 1000V
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1609,78000 Kč609,78 Kč
Unit Price without VAT:609,78000 Kč
Unit Price with VAT:737,83380 Kč