

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #1 | |
Length - Blade | 5.91" (150.0mm) | |
Length - Overall | 10.24" (260.0mm) | |
Features | Chrome Finish, ESD Safe, Extra Long, Free Turning Cap, Impact Resistant | |
Weight | 0.07 lb (31.75 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 154,56000 Kč | 154,56 Kč |
Unit Price without VAT: | 154,56000 Kč |
---|---|
Unit Price with VAT: | 187,01760 Kč |