273xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
273xx

27316

DigiKey Part Number
27316W-ND
Manufacturer
Manufacturer Product Number
27316
Description
SCREWDRIVER PHILLIPS #0 9.65"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#0 Phillips Screwdriver 9.65" (245.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Active
Tool Type
Screwdriver
Tip Type
Phillips
Size
#0
Length - Blade
5.91" (150.0mm)
Length - Overall
9.65" (245.0mm)
Features
Chrome Finish, ESD Safe, Extra Long, Free Turning Cap, Impact Resistant
Weight
0.06 lb (27.22 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1155,18000 Kč155,18 Kč
Manufacturers Standard Package
Unit Price without VAT:155,18000 Kč
Unit Price with VAT:187,76780 Kč