0.5mm x 3mm Slotted Screwdriver 10.24" (260.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.5mm x 3mm Slotted Screwdriver 10.24" (260.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

27234

DigiKey Part Number
27234W-ND
Manufacturer
Manufacturer Product Number
27234
Description
SCREWDRIVER SLOT 0.5X3MM 10.24"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
0.5mm x 3mm Slotted Screwdriver 10.24" (260.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wiha
Series
-
Packaging
Box
Part Status
Active
Tool Type
Screwdriver
Tip Type
Slotted
Size
0.5mm x 3mm
Length - Blade
5.91" (150.0mm)
Length - Overall
10.24" (260.0mm)
Features
Chrome Finish, ESD Safe, Extra Long, Free Turning Cap, Impact Resistant
Weight
0.05 lb (22.68 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1154,13000 Kč154,13 Kč
Unit Price without VAT:154,13000 Kč
Unit Price with VAT:186,49730 Kč