
26104 | |
|---|---|
DigiKey Part Number | 431-26104-ND |
Manufacturer | |
Manufacturer Product Number | 26104 |
Description | PRECISION PHILLIPS SCREWDRIVER # |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | #00 Phillips Screwdriver 6.10" (155.0mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #00 | |
Length - Blade | 2.95" (75.0mm) | |
Length - Overall | 6.10" (155.0mm) | |
Features | Chrome Finish, Free Turning Cap, Soft Grip | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,20000 Kč | 105,20 Kč |
| Unit Price without VAT: | 105,20000 Kč |
|---|---|
| Unit Price with VAT: | 127,29200 Kč |




