#00 Phillips Screwdriver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#00 Phillips Screwdriver
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

96100

DigiKey Part Number
431-2103-ND
Manufacturer
Manufacturer Product Number
96100
Description
SCREWDRIVER PHILLIPS #00
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#00 Phillips Screwdriver
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Phillips
Manufacturer
Wiha
Size
#00
Packaging
Bulk
Length - Blade
1.57" (40.0mm)
Part Status
Active
Features
Chrome Finish, Free Turning Cap
Tool Type
Screwdriver
Weight
0.05 lb (22.68 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1119,48000 Kč119,48 Kč
Unit Price without VAT:119,48000 Kč
Unit Price with VAT:144,57080 Kč