
PTR901-2020F-B103 | |
|---|---|
DigiKey Part Number | PTR901-2020F-B103-ND |
Manufacturer | |
Manufacturer Product Number | PTR901-2020F-B103 |
Description | POT 10K OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Adjustment Type Side Adjustment |
Manufacturer Bourns Inc. | Rotation 300° |
Series | Resistive Material Carbon |
Packaging Tray | Termination Style PC Pins, Board Locks |
Part Status Active | Actuator Type Flatted |
Resistance (Ohms) 10k | Actuator Length 0.787" (20.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.05W, 1/20W | Bushing Thread M7 x 0.75 |
Built in Switch Rotary, SPST | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm) |
Taper Linear | Base Product Number |
Number of Gangs 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PRS11R-215F-S103B1 | Bourns Inc. | 975 | 118-PRS11R-215F-S103B1-ND | 68,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 10 | 61,04100 Kč | 610,41 Kč |
| 25 | 56,71120 Kč | 1 417,78 Kč |
| 50 | 53,61620 Kč | 2 680,81 Kč |
| 108 | 50,36019 Kč | 5 438,90 Kč |
| 324 | 46,03488 Kč | 14 915,30 Kč |
| 540 | 44,14519 Kč | 23 838,40 Kč |
| 1 080 | 41,69989 Kč | 45 035,88 Kč |
| 5 076 | 36,70501 Kč | 186 314,63 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |




