
CLY6D-FKC-CK1N1D1BB7D3D3 | |
|---|---|
DigiKey Part Number | CLY6D-FKC-CK1N1D1BB7D3D3TR-ND - Tape & Reel (TR) CLY6D-FKC-CK1N1D1BB7D3D3CT-ND - Cut Tape (CT) CLY6D-FKC-CK1N1D1BB7D3D3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLY6D-FKC-CK1N1D1BB7D3D3 |
Description | LED RGB DIFFUSED 6PLCC SMD |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 622nm Red, 530nm Green, 470nm Blue LED Indication - Discrete 2.1V Red, 3V Green, 3V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
Category | Lens Style Rectangle with Flat Top |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V Red, 3V Green, 3V Blue |
Series | Current - Test 15mA Red, 10mA Green, 10mA Blue |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 6-SMD, J-Lead |
Configuration Independent | Supplier Device Package |
Lens Color White | Size / Dimension 2.80mm L x 2.80mm W |
Lens Transparency Diffused | Height (Max) 2.60mm |
Millicandela Rating | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,91100 Kč | 99,11 Kč |
| 100 | 8,53990 Kč | 853,99 Kč |
| 500 | 7,69156 Kč | 3 845,78 Kč |
| 1 000 | 7,35056 Kč | 7 350,56 Kč |
| 2 000 | 7,26038 Kč | 14 520,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 500 | 7,30734 Kč | 47 497,71 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |



