New at DigiKey
05075623001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05075623001

DigiKey Part Number
5627-05075623001-ND
Manufacturer
Manufacturer Product Number
05075623001
Description
CLICK-TORQUE C 4 TORQUE WRENCH W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Torque Wrench Wrench 1/2" 23.43" (595.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Tool Type
Torque Wrench
Measurement Type
SAE (Standard)
End - Size
1/2"
Length
23.43" (595.0mm)
Finish
-
End Detail
-
Torque
Adjustable, 60 ~ 300 Nm
Features
Ratcheting, Reversible
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
17 648,73000 Kč7 648,73 Kč
57 089,89200 Kč35 449,46 Kč
106 862,30000 Kč68 623,00 Kč
256 572,81200 Kč164 320,30 Kč
Manufacturers Standard Package
Unit Price without VAT:7 648,73000 Kč
Unit Price with VAT:9 254,96330 Kč