
05073677001 | |
|---|---|
DigiKey Part Number | 5627-05073677001-ND |
Manufacturer | |
Manufacturer Product Number | 05073677001 |
Description | KRAFTFORM MICRO 12 ELECTRONICS 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex, Hex Socket, Phillips, Pozidriv®, Slotted, Torx® Screwdriver Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Hex, Hex Socket, Phillips, Pozidriv®, Slotted, Torx® | |
Includes | Pouch | |
Features | Soft Grips | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 659,25000 Kč | 2 659,25 Kč |
| 5 | 2 464,87000 Kč | 12 324,35 Kč |
| 10 | 2 385,61800 Kč | 23 856,18 Kč |
| 25 | 2 284,85960 Kč | 57 121,49 Kč |
| Unit Price without VAT: | 2 659,25000 Kč |
|---|---|
| Unit Price with VAT: | 3 217,69250 Kč |






