New at DigiKey
05073220001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

05073220001

DigiKey Part Number
5627-05073220001-ND
Manufacturer
Manufacturer Product Number
05073220001
Description
TOOL-CHECK 1 SB, 38 PIECES
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Hex, Hex Socket, Phillips, Slotted, Square Screwdriver Set
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wera Tools NA Inc.
Series
-
Packaging
Retail Package
Part Status
Active
Type
Screwdriver Set
Tip Type
Hex, Hex Socket, Phillips, Slotted, Square
Includes
Plastic Holder
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Retail Package
QuantityUnit PriceExt Price
12 771,23000 Kč2 771,23 Kč
52 568,52200 Kč12 842,61 Kč
102 485,94200 Kč24 859,42 Kč
252 380,96560 Kč59 524,14 Kč
Manufacturers Standard Package
Unit Price without VAT:2 771,23000 Kč
Unit Price with VAT:3 353,18830 Kč