
05200995001 | |
|---|---|
DigiKey Part Number | 5627-05200995001-ND |
Manufacturer | |
Manufacturer Product Number | 05200995001 |
Description | TOOL-CHECK AUTOMOTIVE 1, 38 PIEC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex, Hex Socket, Pentalobe TR (Security), Phillips, Slotted, Square Screwdriver Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Hex, Hex Socket, Pentalobe TR (Security), Phillips, Slotted, Square | |
Includes | Plastic Holder | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 945,53000 Kč | 2 945,53 Kč |
| 5 | 2 730,14200 Kč | 13 650,71 Kč |
| 10 | 2 642,40700 Kč | 26 424,07 Kč |
| 25 | 2 530,81640 Kč | 63 270,41 Kč |
| Unit Price without VAT: | 2 945,53000 Kč |
|---|---|
| Unit Price with VAT: | 3 564,09130 Kč |


