
05057460001 | |
|---|---|
DigiKey Part Number | 5627-05057460001-ND |
Manufacturer | |
Manufacturer Product Number | 05057460001 |
Description | KRAFTFORM KOMPAKT 100, 52 PIECES |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex, Hex Socket, Phillips, Pozidriv®, Slotted, Torx® Bit Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Hex, Hex Socket, Phillips, Pozidriv®, Slotted, Torx® | |
Includes | Pouch | |
Features | Impact Resistant | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 281,36000 Kč | 3 281,36 Kč |
| 5 | 3 041,43400 Kč | 15 207,17 Kč |
| 10 | 2 943,71000 Kč | 29 437,10 Kč |
| 25 | 2 819,39320 Kč | 70 484,83 Kč |
| Unit Price without VAT: | 3 281,36000 Kč |
|---|---|
| Unit Price with VAT: | 3 970,44560 Kč |










