
05051494001 | |
|---|---|
DigiKey Part Number | 5627-05051494001-ND |
Manufacturer | |
Manufacturer Product Number | 05051494001 |
Description | 838 RA-R L RATCHET SCREWDRIVER |
Customer Reference | |
Detailed Description | 1/4" Hex Handle, Blade Holding 1/4" Drive 5.51" (140.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Handle, Blade Holding | |
Tip Type | Hex | |
Tip Size | 1/4" | |
Drive Size | 1/4" | |
Length - Overall | 5.51" (140.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 307,97000 Kč | 1 307,97 Kč |
| 5 | 1 212,34000 Kč | 6 061,70 Kč |
| 10 | 1 173,34700 Kč | 11 733,47 Kč |
| 25 | 1 123,74560 Kč | 28 093,64 Kč |
| Unit Price without VAT: | 1 307,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 582,64370 Kč |





