
05051493001 | |
|---|---|
DigiKey Part Number | 5627-05051493001-ND |
Manufacturer | |
Manufacturer Product Number | 05051493001 |
Description | 838 RA-R M BITHOLDING SCREWDRIVE |
Customer Reference | |
Detailed Description | 1/4" Hex Handle, Bit Holding 1/4" Drive 5.71" (145.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wera Tools NA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Handle, Bit Holding | |
Tip Type | Hex | |
Tip Size | 1/4" | |
Drive Size | 1/4" | |
Length - Overall | 5.71" (145.0mm) | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 977,46000 Kč | 977,46 Kč |
| 5 | 906,02200 Kč | 4 530,11 Kč |
| 10 | 876,85500 Kč | 8 768,55 Kč |
| 25 | 839,78560 Kč | 20 994,64 Kč |
| Unit Price without VAT: | 977,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 182,72660 Kč |




