
WK20J2TE1II | |
|---|---|
DigiKey Part Number | 5040-WK20J2TE1II-ND |
Manufacturer | |
Manufacturer Product Number | WK20J2TE1II |
Description | CONN PLUG MALE 2P SOLDER |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Plug and Receptacle Solder |
Datasheet | Datasheet |
EDA/CAD Models | WK20J2TE1II Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 (Power) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Latch Lock, Push-Pull | |
Primary Material | Plastic | |
Shell Material | Polyphenylene Ether (PPE) | |
Shell Finish | Zinc | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 | |
Shielding | ||
Current Rating (Amps) | 30A | |
Voltage Rating | 500V | |
Cable Opening | 0.394" ~ 0.551" (10.00mm ~ 14.00mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Zinc Alloy | |
Contact Material | Brass | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Aerospace, Automation, Industrial, Telecom, Transportation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 210,14000 Kč | 210,14 Kč |
| 10 | 183,92500 Kč | 1 839,25 Kč |
| 25 | 173,31400 Kč | 4 332,85 Kč |
| 50 | 162,91100 Kč | 8 145,55 Kč |
| 100 | 152,29990 Kč | 15 229,99 Kč |
| 250 | 141,89692 Kč | 35 474,23 Kč |
| 500 | 131,28586 Kč | 65 642,93 Kč |
| Unit Price without VAT: | 210,14000 Kč |
|---|---|
| Unit Price with VAT: | 254,26940 Kč |









