
WK20J2Z1 | |
|---|---|
DigiKey Part Number | 5040-WK20J2Z1-ND |
Manufacturer | |
Manufacturer Product Number | WK20J2Z1 |
Description | CONN RCPT MALE 2P SOLDER |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Plug and Receptacle Solder |
Datasheet | Datasheet |
EDA/CAD Models | WK20J2Z1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 (Power) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Latch Lock, Push-Pull | |
Primary Material | Plastic | |
Shell Material | Polyphenylene Ether (PPE) | |
Shell Finish | Zinc | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 | |
Shielding | ||
Current Rating (Amps) | 30A | |
Voltage Rating | 500V | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Zinc Alloy | |
Contact Material | Brass | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Aerospace, Automation, Industrial, Telecom, Transportation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,57000 Kč | 138,57 Kč |
| 10 | 121,29900 Kč | 1 212,99 Kč |
| 25 | 114,22480 Kč | 2 855,62 Kč |
| 50 | 107,35900 Kč | 5 367,95 Kč |
| 100 | 100,49300 Kč | 10 049,30 Kč |
| 250 | 93,62700 Kč | 23 406,75 Kč |
| 500 | 86,55296 Kč | 43 276,48 Kč |
| Unit Price without VAT: | 138,57000 Kč |
|---|---|
| Unit Price with VAT: | 167,66970 Kč |



