
WK20K2Z1 | |
|---|---|
DigiKey Part Number | 5040-WK20K2Z1-ND |
Manufacturer | |
Manufacturer Product Number | WK20K2Z1 |
Description | CONN RCPT FEMALE 2P SOLDER |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Plug and Receptacle Solder |
Datasheet | Datasheet |
EDA/CAD Models | WK20K2Z1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 (Power) | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder | |
Fastening Type | Latch Lock, Push-Pull | |
Primary Material | Plastic | |
Shell Material | Polyphenylene Ether (PPE) | |
Shell Finish | Zinc | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 | |
Shielding | ||
Current Rating (Amps) | 30A | |
Voltage Rating | 500V | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Zinc Alloy | |
Contact Material | Brass | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Aerospace, Automation, Industrial, Telecom, Transportation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,85000 Kč | 139,85 Kč |
| 10 | 122,41800 Kč | 1 224,18 Kč |
| 25 | 115,27920 Kč | 2 881,98 Kč |
| 50 | 108,34960 Kč | 5 417,48 Kč |
| 100 | 101,42030 Kč | 10 142,03 Kč |
| 250 | 94,49100 Kč | 23 622,75 Kč |
| 500 | 87,35168 Kč | 43 675,84 Kč |
| Unit Price without VAT: | 139,85000 Kč |
|---|---|
| Unit Price with VAT: | 169,21850 Kč |


