
WK16J3ZE1II | |
|---|---|
DigiKey Part Number | 5040-WK16J3ZE1II-ND |
Manufacturer | |
Manufacturer Product Number | WK16J3ZE1II |
Description | CONN RCPT MALE 3P SOLDER |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug and Receptacle Solder |
Datasheet | Datasheet |
EDA/CAD Models | WK16J3ZE1II Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Fastening Type | Latch Lock, Push-Pull | |
Primary Material | Plastic | |
Shell Material | Polyphenylene Ether (PPE) | |
Shell Finish | Zinc | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 400V | |
Cable Opening | 0.236" ~ 0.394" (6.00mm ~ 10.00mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Zinc Alloy | |
Contact Material | Brass | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Aerospace, Automation, Industrial, Telecom, Transportation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 173,94000 Kč | 173,94 Kč |
| 10 | 152,30000 Kč | 1 523,00 Kč |
| 25 | 143,56160 Kč | 3 589,04 Kč |
| 50 | 134,82280 Kč | 6 741,14 Kč |
| 100 | 126,08440 Kč | 12 608,44 Kč |
| 250 | 117,34584 Kč | 29 336,46 Kč |
| 500 | 108,81538 Kč | 54 407,69 Kč |
| Unit Price without VAT: | 173,94000 Kč |
|---|---|
| Unit Price with VAT: | 210,46740 Kč |






