
9202610000 | |
|---|---|
DigiKey Part Number | 9202610000-ND |
Manufacturer | |
Manufacturer Product Number | 9202610000 |
Description | CRIMPSET PZ/CTI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Kit Ferrule - Wire End |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Ferrule - Wire End | |
Values | Assorted Connectors, Ferrules, Crimp Tool, Strip Tool |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 529,35000 Kč | 19 529,35 Kč |
| 5 | 18 104,05200 Kč | 90 520,26 Kč |
| 10 | 17 523,34600 Kč | 175 233,46 Kč |
| Unit Price without VAT: | 19 529,35000 Kč |
|---|---|
| Unit Price with VAT: | 23 630,51350 Kč |





