
53055 | |
|---|---|
DigiKey Part Number | 53055-ND |
Manufacturer | |
Manufacturer Product Number | 53055 |
Description | CONN RING CIRC 24AWG #6 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 24 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.027" (0.69mm) | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.792" (20.12mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 24 AWG | |
Insulation | Insulated | |
Features | Insulation Restriction, Serrated Termination | |
Color | Yellow, Blue Stripe | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.031" ~ 0.055" (0.79mm ~ 1.40mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,88000 Kč | 117,88 Kč |
| 10 | 100,19800 Kč | 1 001,98 Kč |
| 25 | 93,92520 Kč | 2 348,13 Kč |
| 50 | 89,43720 Kč | 4 471,86 Kč |
| 100 | 85,16830 Kč | 8 516,83 Kč |
| 250 | 79,83676 Kč | 19 959,19 Kč |
| 500 | 76,02754 Kč | 38 013,77 Kč |
| 1 000 | 72,40211 Kč | 72 402,11 Kč |
| 3 000 | 69,27478 Kč | 207 824,34 Kč |
| Unit Price without VAT: | 117,88000 Kč |
|---|---|
| Unit Price with VAT: | 142,63480 Kč |













