
POE-EXT-GD-HP | |
|---|---|
DigiKey Part Number | 2303-POE-EXT-GD-HP-ND |
Manufacturer | |
Manufacturer Product Number | POE-EXT-GD-HP |
Description | OUTDOOR GIGABIT POE EXTENDER. 80 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | PoE Ethernet Extender Cat5/Cat5e/Cat6, Ethernet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | PoE Ethernet Extender | |
For Use With/Related Products | Cat5/Cat5e/Cat6, Ethernet | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 445,64000 Kč | 2 445,64 Kč |
| 12 | 2 127,69250 Kč | 25 532,31 Kč |
| 28 | 2 028,99929 Kč | 56 811,98 Kč |
| 52 | 1 959,80788 Kč | 101 910,01 Kč |
| 100 | 1 889,26780 Kč | 188 926,78 Kč |
| Unit Price without VAT: | 2 445,64000 Kč |
|---|---|
| Unit Price with VAT: | 2 959,22440 Kč |


