
9200470000 | |
|---|---|
DigiKey Part Number | 9200470000-ND |
Manufacturer | |
Manufacturer Product Number | 9200470000 |
Description | CONN WIRE PIN TERM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wire Pin Terminal Connector - Crimp |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Weidmüller | Termination Crimp |
Packaging Bulk | Color Blue |
Part Status Active | Diameter - Barrel ID 0.177" (4.50mm) |
Pin Diameter Circular - 0.075" (1.91mm) Dia | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Pin 0.472" (12.00mm) | Length - Termination 0.445" (11.30mm) |
Length - Overall 0.917" (23.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,94200 Kč | 59,42 Kč |
| 25 | 5,56040 Kč | 139,01 Kč |
| 50 | 5,29560 Kč | 264,78 Kč |
| 100 | 5,04160 Kč | 504,16 Kč |
| 300 | 4,66437 Kč | 1 399,31 Kč |
| 500 | 4,49904 Kč | 2 249,52 Kč |
| 1 000 | 4,28380 Kč | 4 283,80 Kč |
| 2 500 | 4,01549 Kč | 10 038,72 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |









