White Wire Ferrule Connector Two x 18 AWG (0.75mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
White Wire Ferrule Connector Two x 18 AWG (0.75mm²) Two Wire
9037240000
9037240000

9037240000

DigiKey Part Number
281-6153-ND
Manufacturer
Manufacturer Product Number
9037240000
Description
CONN FERRULE 2 X 18AWG WHT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector Two x 18 AWG (0.75mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
-
Packaging
Bulk
Part Status
Active
Type
Two Wire
Insulation
Insulated
Style
-
Size
Two x 18 AWG (0.75mm²)
Length - Overall
16.00mm
Length - Pin
10.00mm
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 165 934
Factory Stock: 2 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
102,05800 Kč20,58 Kč
251,92360 Kč48,09 Kč
501,82680 Kč91,34 Kč
1001,74070 Kč174,07 Kč
2501,63196 Kč407,99 Kč
5001,55344 Kč776,72 Kč
1 0001,47931 Kč1 479,31 Kč
2 5001,38654 Kč3 466,35 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč