9028360000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: 2,92000 Kč
Datasheet

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 3,13000 Kč
Datasheet

Parametric Equivalent


CNC Tech
In Stock: 16 293
Unit Price: 2,09000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 42 677
Unit Price: 4,38000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 939
Unit Price: 3,34000 Kč
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: 4,59000 Kč
Datasheet

Parametric Equivalent


Schneider Electric
In Stock: 184
Unit Price: 4,59000 Kč
Datasheet
Black Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9028360000

DigiKey Part Number
9028360000-ND
Manufacturer
Manufacturer Product Number
9028360000
Description
CONN FERRULE 16AWG BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Black Wire Ferrule Connector 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Weidmüller
Size
16 AWG (1.50mm²)
Packaging
Bulk
Length - Overall
14.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9025240000Weidmüller09025240000-ND2,92000 KčParametric Equivalent
2841.0Altech Corporation02841.0-ND3,13000 KčParametric Equivalent
3060-08150DCNC Tech16 2931175-3060-08150D-ND2,09000 KčParametric Equivalent
3201398Phoenix Contact42 677277-5582-1-ND4,38000 KčParametric Equivalent
3240666Phoenix Contact9393240666-ND3,34000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5003,02322 Kč1 511,61 Kč
Manufacturers Standard Package
Unit Price without VAT:3,02322 Kč
Unit Price with VAT:3,65810 Kč