Bench Press Tool Ferrules
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9027310000

DigiKey Part Number
281-9027310000-ND
Manufacturer
Manufacturer Product Number
9027310000
Description
CRIMPFIX LZ
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Bench Press Tool Ferrules
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Weidmüller
Series
Packaging
Box
Part Status
Active
Tool Method
Automated
Tool Type
Bench Press
Tool Type Feature
-
For Use With/Related Products
Ferrules
Wire Gauge or Range - AWG
16-20 AWG
Wire Gauge or Range - mm²
0.50 ~ 1.50mm²
Ratcheting
No Ratchet
Wire Entry Location
-
Grade
-
Qualification
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1506 900,00000 Kč506 900,00 Kč
Manufacturers Standard Package
Unit Price without VAT:506 900,00000 Kč
Unit Price with VAT:613 349,00000 Kč