EJ12106SS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EJ12106SS

DigiKey Part Number
164-EJ12106SS-ND
Manufacturer
Manufacturer Product Number
EJ12106SS
Description
JUNCTION BOX S STL 12"L X 10"W
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Junction Box Metal, Stainless Steel Natural Hinged Door 12.000" L x 10.000" W (304.80mm x 254.00mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Junction Box
Size / Dimension
12.000" L x 10.000" W (304.80mm x 254.00mm)
Height
6.000" (152.40mm)
Area (L x W)
120in² (774cm²)
Design
Hinged Door
Material
Color
Natural
Thickness
0.063" (1.60mm)
Features
-
Ratings
Material Flammability Rating
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 139
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110 838,86000 Kč10 838,86 Kč
Manufacturers Standard Package
Unit Price without VAT:10 838,86000 Kč
Unit Price with VAT:13 115,02060 Kč