
GBI10M | |
|---|---|
DigiKey Part Number | 4878-GBI10M-ND |
Manufacturer | |
Manufacturer Product Number | GBI10M |
Description | BRIDGE RECT 1PHASE 1KV 3A GBI |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Through Hole GBI |
Datasheet | Datasheet |
EDA/CAD Models | GBI10M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diotec Semiconductor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1 kV | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBI | |
Supplier Device Package | GBI | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 20,03200 Kč | 200,32 Kč |
| 100 | 13,28540 Kč | 1 328,54 Kč |
| 500 | 10,38604 Kč | 5 193,02 Kč |
| 1 000 | 9,45288 Kč | 9 452,88 Kč |
| 2 000 | 8,66787 Kč | 17 335,74 Kč |
| 5 000 | 7,81831 Kč | 39 091,55 Kč |
| 10 000 | 7,29355 Kč | 72 935,50 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |

